The Honeywell HSCDANN004MG5A5 is a gage pressure sensor with a maximum operating pressure range of 0 to 0.004 bar. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6 mA. The device is powered by a supply voltage of up to 5.05 V and has a typical operating supply voltage of 5 V. The sensor is available in an 8-pin DIP module package and is suitable for use in air and gas media.
Honeywell HSCDANN004MG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.