
Digital pressure sensor with a 0.25% accuracy, measuring gauge pressure from 0 to 9.79 PSI. Features a 12-bit resolution, 0.20-0.80V output, and operates on a 5V supply. This through-hole mount component utilizes an I2C interface and is housed in a DIP package. RoHS compliant and suitable for operating temperatures from -20°C to 85°C.
Honeywell HSCDANN004MGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.06PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN004MGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.