
General purpose piezoresistive pressure sensor with a gauge pressure type. Features a 0.25% accuracy and operates within a pressure range of 0 to 9.76 PSI. This through-hole mount component offers analog voltage output and is housed in a DIP package. It functions with a supply voltage of 3.3V and has a nominal supply current of 1.6mA, with an operating temperature range of -20°C to 85°C.
Honeywell HSCDANN004NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage, Digital, Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN004NG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.