
The TruStability HSC DIP pressure sensor is a board mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a 0.25% accuracy rating and is designed for use in pressure sensing applications. The sensor is packaged in a DIP format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN004NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.