Honeywell HSCDANN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 5PSI |
| Output | ANALOG |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN005PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.