The TruStability HSC differential pressure sensor is a DIP-packaged device with an operating temperature range of -20°C to 85°C. It features a barbed port style and is designed for SPI output. The sensor is RoHS compliant and suitable for board mount applications. It is part of the TruStability HSC series and offers an accuracy of 0.25%.
Honeywell HSCDANN005PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN005PDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.