
The TruStability HSC DIP-8 pressure sensor is a 3.3V device with a nominal supply current of 1.6mA. It operates within a temperature range of -20°C to 85°C and is designed to function at pressures up to 60PSI. The sensor is packaged in a RoHS compliant, ceramic DIP-8 package and is suitable for use in applications where a vented gauge pressure type is required. The device has a response time of 1ms and is compliant with the RoHS directive.
Sign in to ask questions about the Honeywell HSCDANN005PGSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDANN005PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN005PGSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.