
Absolute pressure sensor with 0.25% accuracy, measuring from 0 to 145.03 PSI. Features a ceramic construction in a DIP package with through-hole mounting. Operates within a -20°C to 85°C temperature range and requires a 5V supply voltage. Delivers analog voltage output and boasts a 1ms response time.
Honeywell HSCDANN010BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 246.56PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN010BGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
