The HSCDANN010NG2A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 10 inches of water. It has a maximum overload pressure of 300 inches of water and an accuracy of ±0.25%. The device operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 3.9 milliamps. The sensor is designed for use in air and gas media and has a response time of 0.46 seconds.
Honeywell HSCDANN010NG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.