The TruStability HSC DIP pressure sensor is a board mount device with a vented gauge pressure type and barbed port style. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is RoHS compliant and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN010NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.