
Absolute pressure sensor with a 0-15 PSI operating range and 30 PSI maximum pressure. Features 0.25% accuracy and a 0.20-0.80V output. Operates from -20°C to 85°C with a 3.3V supply voltage and 2mA supply current. Digital I2C output and PC pin termination for through-hole mounting. RoHS compliant ceramic DIP-8 package.
Sign in to ask questions about the Honeywell HSCDANN015PA2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDANN015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN015PA2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
