
The TruStability HSC Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed to handle a maximum pressure of 30PSI and has a typical operating supply current of 1.6mA. This sensor is RoHS compliant and available in a 20-pin DIP package.
Honeywell HSCDANN015PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.6mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN015PAAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.