
Absolute pressure sensor with 0.25% accuracy, measuring from 0 to 15 PSI, featuring a rectangular ceramic DIP package with through-hole mounting. Operates within a temperature range of -20°C to 85°C, with a 1ms response time. Powered by a 5V supply voltage (4.75V to 5.25V) and draws a nominal 2mA supply current. Outputs an analog voltage signal, with a maximum output voltage of 4.5V.
Sign in to ask questions about the Honeywell HSCDANN015PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDANN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN015PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
