
The TruStability HSC Absolute Pressure Sensor is a 15PSI, 5V device with SPI/Digital output. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is RoHS compliant and has a supply current of 2mA. It is available in a ROHS COMPLIANT, CERAMIC, DIP-8 package type.
Honeywell HSCDANN015PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN015PASA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.