
The TruStability HSC differential pressure sensor is a DIP-8 package device with an operating temperature range of -20°C to 85°C. It is designed to measure pressures up to 60PSI with an accuracy of 0.25%. The sensor is RoHS compliant and features a barbed port style. It is suitable for use in general applications and is part of the TruStability HSC series.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN015PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.