The HSCDANN020NG2A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 20inH2O. It can withstand a maximum overload pressure of 350inH2O and has an accuracy of ±0.25. The device operates within a temperature range of -20 to 85°C and requires a supply voltage between 3.27 and 3.33V. The maximum supply current is 3.9mA, and the response time is 0.46 seconds. The sensor is designed for board mount applications and is available in an 8-pin DIP module package.
Honeywell HSCDANN020NG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.