The TruStability HSC Absolute Pressure Sensor from Honeywell operates over a temperature range of -20°C to 85°C and is RoHS compliant. It features a DIP-8 package with through-hole mount and a barbed port style. The sensor is designed for use with an operating supply voltage of 3.3V and has an accuracy of 0.25%. It is suitable for use in applications with a maximum operating pressure of 30PSI and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN030PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.