Pressure Sensor 0.33V to 2.97V -30psi to 30psi Differential Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN030PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 30PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.