
The TruStability HSC 30PSI vented gauge pressure sensor has an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is suitable for pressures up to 60PSI. The sensor is RoHS compliant and features a DIP package with PC pin termination. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN030PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.