
The TruStability HSC pressure sensor is a DIP-8 package device with 0.25% accuracy. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 6V and a minimum supply voltage of 3V. It is designed for use in pressure sensing applications and is suitable for use in a variety of environments.
Honeywell HSCDANN030PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN030PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.