Pressure Sensor -0.04bar to 0.04bar Differential Medical 8-Pin DIP Module
Honeywell HSCDANN040MDAA5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 4.95 |
| Supply Voltage-Max | 5.05 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.