
Honeywell HSCDANN060PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | SPI |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN060PASA5 to view detailed technical specifications.
No datasheet is available for this part.