
The TruStability HSC DIP pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and features a vented gauge pressure type with a maximum pressure rating of 120PSI. The sensor is RoHS compliant and has a PC pin termination.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN060PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
