
Piezoresistive pressure sensor with a 0 to 60 PSI operating range and 0.25% accuracy. Features a vented gauge pressure type, analog voltage output, and a barbed port style. This component is housed in a DIP package with through-hole mounting and PC pin termination. Operates within a temperature range of -20°C to 85°C and requires a supply voltage of 5V (4.75V to 5.25V). RoHS compliant and consumes 3mA of supply current.
Honeywell HSCDANN060PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 3mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN060PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
