
Digital, vented gauge pressure sensor with a 0 to 60 PSI operating range and 0.25% accuracy. Features a ceramic construction, DIP package with through-hole mounting, and SPI digital output. Operates from -20°C to 85°C with a 3.3V supply voltage and 1.6mA supply current. RoHS compliant with barbed port style and PC pin termination.
Honeywell HSCDANN060PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN060PGSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.