
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is available in a DIP package. The sensor is RoHS compliant and suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN1.6BDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 116.03PSI |
| Operating Pressure | 23.21PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
