
The TruStability HSC Absolute Pressure Sensor is a DIP-8 package device with 0.25% accuracy. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. This sensor is designed for general use in pressure sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN100PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 100PSI |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.