Honeywell HSCDANN100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Operating Pressure | 100PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Resolution | 14b |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN100PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.