Honeywell HSCDANN100PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN100PGSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.