The TruStability HSC Absolute Pressure Sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. This board-mount pressure sensor features a DIP package and is RoHS compliant. It is designed to measure absolute pressure up to 250PSI, with a nominal operating pressure of 150PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN150PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.