
The TruStability HSC DIP pressure sensor is a board mount device with a DIP package and PC Pin termination. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor features a 0.25% accuracy rating and is designed for use in pressure sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN160MG3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.