
Board mount pressure sensor with a 0-0.25 bar gauge pressure range and 0.25% accuracy. Features an analog voltage output from 0.5V to 4.5V, operating on a 5V supply. DIP package with barbed port style and through-hole mounting, suitable for medical applications. Offers a 1ms response time and operates within a -20°C to 85°C temperature range.
Honeywell HSCDANN250MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 3.63PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN250MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
