
The TruStability HSC Differential Pressure Sensor is a RoHS compliant device with a ceramic DIP-8 package and PC pin termination. It operates within a temperature range of -20°C to 85°C and is designed for general use in pressure sensing applications. The sensor is available in a single unit quantity and is packaged in a rail or tube configuration.
Honeywell HSCDANT001PDSA5 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 1PSI |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANT001PDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
