
The TruStability HSC DIP pressure sensor operates within a temperature range of -20°C to 85°C and is powered by a 5V supply voltage. It has a supply current of 2mA and is RoHS compliant. The sensor is available in a 20-unit package quantity and features a PC pin termination. It is a gauge pressure sensor with an accuracy of 0.25% and is part of the TruStability HSC series.
Honeywell HSCDANT001PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Digital |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANT001PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.