
The TruStability HSC DIP pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and is RoHS compliant. The sensor has a supply voltage of 5V and a supply current of 3mA. It is suitable for use in pressure measurement applications where high accuracy is required.
Honeywell HSCDANT001PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 3mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANT001PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.