The TruStability HSC Differential Pressure Sensor is a pressure sensor with an operating temperature range of -20°C to 85°C and a maximum operating pressure of 30PSI. It features a DIP package and a barbed port style. The sensor is RoHS compliant and has an accuracy of 0.25%. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANT005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.