Honeywell HSCDANT005PG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 5PSI |
| Output Type | I2C, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANT005PG2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.