Honeywell HSCDANT005PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Operating Pressure | 5PSI |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 3mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANT005PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
