Honeywell HSCDANT015PDSA5 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 15PSI |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANT015PDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.