
The TruStability HSC Absolute Pressure Sensor is a DIP-8 package device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at 30PSI and 3.3V, with a maximum supply current of 2.1mA and a maximum supply voltage of 3.6V. The sensor is RoHS compliant and features a barbed port style with a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANT030PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Output Voltage | 2.97V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
