
The TruStability HSC pressure sensor is a DIP package device with an operating temperature range of -20°C to 85°C. It is designed to measure pressures up to 12.33PSI and operates at a nominal pressure of 1.45PSI. The sensor outputs an analog voltage signal and features a barbed port style. It is compliant with RoHS regulations and is part of the TruStability HSC series.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANT100MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.