
The TruStability HSC differential pressure sensor from Honeywell features a DIP package and operates within a temperature range of -20°C to 85°C. It is designed for use in applications requiring high accuracy, with a maximum operating pressure of 12.33PSI and a typical operating pressure of 0.87PSI. The sensor is RoHS compliant and suitable for use in board mount applications. It has a SPI output type and a barbed port style.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDDRN060MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.