Pressure Sensor -0.25bar to 0.25bar Differential Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDDRV250MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.