The HSCDDRV400MDSA5 is a differential pressure sensor from Honeywell, designed for use in a variety of applications. It operates within a pressure range of -0.4bar to 0.4bar and can withstand a maximum overload pressure of 2bar. The device requires a supply voltage between 4.75V and 5.25V and draws a maximum supply current of 4.6mA. It is suitable for use in air or gas media and features a response time of 0.46ms. The HSCDDRV400MDSA5 is a board-mount device packaged in an 8-pin DIP module.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDDRV400MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.