The TruStability HSC Differential Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is a board-mount pressure sensor with a DIP-8 package and PC Pin termination. The sensor is designed for use in environmental sensing applications and is part of the TruStability HSC series.
Honeywell HSCDJJN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDJJN001PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.