Pressure Sensor -15psi to 15psi Differential Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDJJN015PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.