
Honeywell HSCDJJN030PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HSCDJJN030PDAA5 to view detailed technical specifications.
No datasheet is available for this part.