The TruStability HSCDJNN015PAAA5 is an absolute pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is suitable for pressures up to 30PSI. The sensor features a DIP package with PC Pin termination and a barbless port style. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDJNN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
