The TruStability HSC Digital Pressure Sensor is a RoHS compliant, ceramic, DIP-8 packaged device. It operates within a temperature range of -20°C to 85°C and is designed to handle pressures up to 30PSI. The sensor is supplied with a 3.3V voltage and features a digital output via SPI interface. It is available in a package quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDLND005PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.