This gage pressure sensor from Honeywell features an operating pressure range of 0 to 0.01 bar and a maximum overload pressure of 0.675 bar. It operates within a supply voltage range of 4.95 to 5.05 volts and has an accuracy of ±0.25%. The device has a response time of 1 second and a maximum supply current of 3.5 mA. It is designed for use in air or gas media and has a typical operating supply voltage of 5 volts. The pressure sensor is available in an 8-pin DIP module package and is suitable for board mount applications.
Honeywell HSCDLND010MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.01bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.